JCC70DKUI-S1243

Heilind Number:SULJCC70DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKUI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULJCC70DKUI-S1243

Detailed Description

SKU JCC70DKUI-S1243 features a robust design combining PA9T housing and Beryllium Copper contacts, ensuring reliable performance in demanding environments. With a female gender and two rows, this threaded mount connector offers secure connectivity on PCBs. The termination method is through-hole, guaranteeing stability during assembly. Contacts are gold-plated for optimal conductivity, suitable for high-speed data transmission. Operating at a maximum voltage of 700 VAC and 3A amperage, this connector is ideal for power and signal applications. Its cantilever contact type and right-angle orientation facilitate space-saving installation. With 140 positions and a pitch of 2.54mm, it enables efficient board-to-board connections. Rated for temperatures ranging from -65 to 150°C, it ensures performance in extreme conditions. The connector's tail length of 6.35mm and compact dimensions of 13.97mm height and 10.16mm width make it versatile for various PCB designs. Termination plating with matte tin further enhances durability. This high-quality connector is a vital component in hi-rel systems, meeting stringent industry standards. Trust in the acronym JCC70DKUIS1243 for premium connectivity solutions.