JCC70DKUN-S1243

Heilind Number:SULJCC70DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKUN-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKUN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULJCC70DKUN-S1243

Detailed Description

Introducing the JCC70DKUN-S1243, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. This female connector, featuring two rows for enhanced connectivity, boasts a robust construction with PA9T and Beryllium Copper materials, ensuring durability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The gold-plated contact surfaces not only offer excellent conductivity but also resist corrosion, maintaining signal integrity over time. Its cantilever contact type and right-angle orientation facilitate easy and secure mating, while the thru-hole termination method and matte tin plating ensure simple and reliable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse applications. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options in compact spaces. Measuring at 13.97mm in height and 10.16mm in width, it offers a compact yet efficient solution for your connectivity needs. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the JCC70DKUN-S1243 guarantees high performance and longevity, making it a vital component in your electronic assemblies.