JCC70DKUS-S1243

Heilind Number:SULJCC70DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKUS-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKUS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULJCC70DKUS-S1243

Detailed Description

Introducing the JCC70DKUS-S1243, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a female gender, two rows, and a side hole mount type, it offers versatile installation options. The Thru Hole termination method, along with Beryllium Copper contacts plated in gold, guarantees reliable signal integrity. Operating at 700 VAC and 3A, it meets stringent power requirements. The Cantilever contact type and right-angle orientation facilitate efficient PCB connections. With 140 positions, it accommodates complex circuitry. Its durable design, with a wide operating temperature range of -65°C to 150°C, ensures performance in harsh conditions. The Matte Tin termination plating enhances longevity. Perfect for high-reliability applications, the JCC70DKUSS1243 sets the standard for advanced PCB connectors.