JCC70DKUS

Heilind Number:SULJCC70DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULJCC70DKUS

Detailed Description

The JCC70DKUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and high-conductivity Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation offer easy mating in tight spaces. With 140 positions across 2 rows, it provides ample connectivity options. The connector is designed for durability, with a matte tin termination plating and an operating temperature range of -65 to 150°C. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Whether used in aerospace, telecommunications, or industrial equipment, the JCC70DKUS delivers exceptional performance and reliability.