JCC70DKUT

Heilind Number:SULJCC70DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKUT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKUT

Detailed Description

The JCC70DKUT is a high-performance board-to-board PCB connector designed for demanding applications. Its durable construction features PA9T and Beryllium Copper materials, ensuring reliability in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. The two rows of contacts, each with 70 positions, offer ample connectivity options. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Gold-plated Beryllium Copper contacts ensure excellent conductivity and durability. Featuring a pitch of 2.54mm (.1 in) and cantilever contact type, it allows for efficient signal transfer. The right-angle orientation and compact dimensions of 13.97mm (.55 in) connector height and 9.4mm (.37 in) connector width make it space-saving. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The Matte Tin termination plating enhances solderability. This connector is ideal for aerospace, industrial, and telecommunications applications where high reliability is crucial.