JCC70DPBH

Heilind Number:SULJCC70DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPBH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPBH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DPBH

Detailed Description

Introducing the JCC70DPBH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. The female connector with two rows and a right-angle orientation offers versatility in PCB layouts. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material of Beryllium Copper with gold plating guarantees low contact resistance and high durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of electronic systems. Boasting 140 positions and a pitch of 2.54 mm (.1 in), it provides ample connectivity options. The matte tin termination plating enhances soldering performance. Whether in aerospace, telecommunications, or industrial machinery, the JCC70DPBH is the ideal choice for critical connections.