| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC70DPBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC70DPBN |
JCC70DPBN
| Heilind Number: | SULJCC70DPBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC70DPBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU JCC70DPBN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and featuring Beryllium Copper contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. Boasting a voltage rating of 700 VAC and an amperage of 3A, it's suitable for power and signal transmission. With 140 positions arranged in two rows and a pitch of 2.54mm, precise connectivity is guaranteed. The right-angle orientation and thru-hole termination method provide versatility in mounting. Operating temperature range of -65 to 150°C along with matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial electronics, the JCC70DPBN is a crucial component for high-reliability systems.

