JCC70DPBS

Heilind Number:SULJCC70DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPBS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DPBS

Detailed Description

Introducing the JCC70DPBS, a high-performance Board To Board PCB Connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 140 female contacts made of PA9T and Beryllium Copper with gold plating, it guarantees excellent conductivity. The contact's double-point design and termination method through-hole ensure secure connections. Operating in a wide temperature range from -65 to 150 °C, it's suitable for harsh environments. The right-angle orientation and side-hole mount type offer versatility in installation. Measuring .56 inches in height and .4 inches in width, it's compact yet robust. With matte tin termination plating for durability, this connector is ideal for industrial and aerospace applications. Upgrade your connectivity with the JCC70DPBS.