JCC70DPDI

Heilind Number:SULJCC70DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPDI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DPDI

Detailed Description

The JCC70DPDI Connector offers superior performance with its PA9T housing and Beryllium Copper contacts. Designed for high-reliability applications, this female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 140 positions. Its threaded mount type and thru-hole termination method ensure secure and stable connections. The gold-plated Beryllium Copper contacts provide excellent conductivity, rated for up to 3A and 700VAC. With a straight orientation and a tail length of 4.06mm (.16 in), it allows for easy PCB integration. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the JCC70DPDI is a reliable solution for your connectivity needs.