JCC70DPDS

Heilind Number:SULJCC70DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULJCC70DPDS

Detailed Description

JCC70DPDS features a high-performance board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The connector, featuring a gender of female and double-point contact type, offers secure connectivity. Made with PA9T and Beryllium Copper, it guarantees durability and efficient signal transfer. The termination method of thru-hole soldering and side hole mount type make installation easy. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The straight orientation, compact dimensions, and high reliability classification make it ideal for various industries.