JCC70DPEN

Heilind Number:SULJCC70DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPEN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DPEN

Detailed Description

Introducing the JCC70DPEN, a high-performance female PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it guarantees excellent signal transmission with a maximum voltage of 700 VAC and an amperage of 3 A. The right-angle orientation and two rows of 140 positions make it versatile for various board-to-board connections. Its through-hole termination method with matte tin plating offers secure and efficient soldering. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is perfect for industrial and aerospace applications. With a compact height of 14.22 mm and width of 10.16 mm, it saves space on PCBs without compromising on performance. Trust the JCC70DPEN for high-reliability connectivity in your critical systems.