JCC70DPES

Heilind Number:SULJCC70DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULJCC70DPES

Detailed Description

Featuring a seamless blend of PA9T and Beryllium Copper construction, SKU JCC70DPES is a high-performance female connector designed for robust connectivity in electronic systems. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Its double-point contact design, made of gold-plated Beryllium Copper, guarantees optimal conductivity and signal integrity. The right-angle orientation and side hole mount type make it versatile for various PCB configurations. With 140 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for diverse environments. Matte Tin termination plating enhances durability. Measuring at .56in in height and .4in in width, it is compact yet efficient. Ideal for Board to Board and Card Edge connections, this connector is a key component for high-reliability electronic systems.