JCC70DPMH

Heilind Number:SULJCC70DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPMH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DPMH

Detailed Description

The JCC70DPMH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows of 140 female contacts, it ensures efficient connectivity. Constructed with PA9T and Beryllium Copper, this connector offers robustness and reliability. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Boasting a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Its wire wrap termination method and clearance hole mount type facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With a straight orientation and a tail length of 14.22mm (.56 in), it provides versatility in assembly. The matte tin termination plating ensures durability. This connector, part of the JCC70DPMH series, is ideal for applications in aerospace, defense, and industrial sectors where high reliability is paramount.