JCC70DPMS

Heilind Number:SULJCC70DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DPMS

Detailed Description

Introducing the JCC70DPMS, a high-performance PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable connectivity. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The double-point contact design and gold plating guarantee optimal signal transmission. Suitable for wire wrap termination, this connector offers easy installation with its side-hole mount type. Its 2.54mm pitch and 140 positions accommodate complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. With a compact form factor of 15.49mm in height and 10.16mm in width, it saves space on the board. Trust the JCC70DPMS for secure and efficient board-to-board connections in aerospace, defense, and industrial systems.