JCC70DPNH

Heilind Number:SULJCC70DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPNH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DPNH

Detailed Description

The JCC70DPNH Connector features PA9T and Beryllium Copper construction, ensuring optimal performance in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The double-point contact design and gold plating offer excellent conductivity and durability. This female connector, with 2 rows and 140 positions, is ideal for high-density applications. Its straddle orientation and card extender termination method provide versatile installation options. Operating at temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial settings. The matte tin termination plating ensures secure connections to PCBs. Measuring just 14.22mm in height and 10.16mm in width, it is compact yet efficient. Perfect for board-to-board and card edge connections, the JCC70DPNH is a reliable solution for your connectivity needs.