JCC70DPNI

Heilind Number:SULJCC70DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPNI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DPNI

Detailed Description

The JCC70DPNI is a high-performance female PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission in critical systems. Featuring two rows of double-point contacts made of beryllium copper with gold plating, it guarantees excellent conductivity and durability. The threaded mount type and card extender termination method provide secure and stable connections. With a pitch of 2.54 mm, it allows for precise positioning on the PCB. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. Its compact design, with a connector height of .56 in and width of .4 in, saves space on the board. Perfect for high-reliability applications, the JCC70DPNI is a top choice for engineers seeking quality and performance in board-to-board and card edge connections.