JCC70DPNN

Heilind Number:SULJCC70DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPNN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DPNN

Detailed Description

The JCC70DPNN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 140 positions on a 2.54mm pitch, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. Its double-point contact type and straddle orientation further enhance signal integrity. The termination method is Card Extender with matte tin plating, suitable for high-temperature environments ranging from -65 to 150°C. With a connector height of 14.22mm and width of 10.16mm, it offers a compact yet robust solution for your PCB connectivity needs. The JCC70DPNN is perfect for applications in aerospace, defense, and other industries requiring high-reliability connectors.