JCC70DPNS

Heilind Number:SULJCC70DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPNS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DPNS

Detailed Description

JCC70DPNS is a high-quality board to board PCB connector featuring PA9T and Beryllium Copper construction for durability and reliable performance. With a female gender and two rows, it offers secure connectivity in electronic applications. The side hole mount type and card extender termination method make installation easy. The contact points, made of Beryllium Copper and plated with Gold, ensure efficient signal transmission with a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC. Its double-point contact type and straddle orientation accommodate 140 positions, while the 15.12mm (.595 in) tail length allows for flexible connection. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various environments. With a low connector height of 14.22mm (.56 in) and width of 10.16mm (.4 in), it offers space-saving design options. The Matte Tin termination plating enhances durability, making it ideal for high-reliability applications. The JCC70DPNS is a top choice for demanding PCB connectivity needs.