JCC70DPRH

Heilind Number:SULJCC70DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPRH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DPRH

Detailed Description

Introducing the JCC70DPRH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper, this connector ensures reliability in harsh environments. The female, double-row design with a clearance hole mount type and card extender termination method offers easy installation and secure connectivity. Featuring gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and durability. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. With 140 positions and a connector height of 14.22mm, it provides ample connectivity in compact spaces. Trust the JCC70DPRH for high-speed data transfer and reliable performance in your PCB designs.