| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC70DPRN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULJCC70DPRN |
JCC70DPRN
| Heilind Number: | SULJCC70DPRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC70DPRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU JCC70DPRN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring precision-crafted Beryllium Copper contacts with Gold plating, this connector ensures reliable signal transmission with a 700 VAC voltage rating. With an amperage of 3A and 140 positions across 2 rows, it offers ample connectivity options. The Double Point contact type and Card Extender termination method guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is built for durability. Its compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained environments. Trust in the reliability and performance of the JCC70DPRN for your connectivity needs.

