| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC70DPRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULJCC70DPRS |
JCC70DPRS
| Heilind Number: | SULJCC70DPRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC70DPRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC70DPRS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Beryllium Copper contact material, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it is ideal for demanding electronic applications. The double-point contact design and gold plating guarantee excellent signal transmission. With 140 positions and a pitch of 2.54mm, it offers ample connectivity options. The side hole mount and card extender termination method make installation easy and secure. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. Trust the JCC70DPRS for superior performance in your PCB connectivity needs.

