JCC70DPSH

Heilind Number:SULJCC70DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPSH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DPSH

Detailed Description

The JCC70DPSH is a high-performance female connector designed for demanding electronic applications. With a current rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm (.1in), it offers a total of 140 positions for versatile connectivity. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and durability. Its double-point contact design further enhances signal integrity. Suitable for through-hole mounting with a clearance hole, this connector is easy to install. Operating flawlessly within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The matte tin termination plating ensures secure solder connections. Measuring just .61in (15.49mm) in height and .4in (10.16mm) in width, it is compact yet robust. Classified under Board to Board PCB Connectors and Card Edge Connectors, the JCC70DPSH is a top choice for high-reliability applications.