JCC70DPSI

Heilind Number:SULJCC70DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPSI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DPSI

Detailed Description

Introducing the JCC70DPSI, a high-performance board-to-board PCB connector engineered for optimal power and signal transmission in demanding environments. With a robust construction featuring PA9T and beryllium copper materials, this connector ensures reliable connectivity even under extreme conditions. Its female gender, double-point contact type, and threaded mount design offer secure and stable connections, while the thru-hole termination method simplifies installation. Gold-plated contacts guarantee excellent conductivity, with a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, making it suitable for a wide range of applications. With 140 positions, 2 rows, and a pitch of 2.54 mm, this connector provides ample connectivity options. The matte tin termination plating enhances durability, while the compact dimensions of 15.49 mm height and 10.16 mm width ensure space-efficient installation. Ideal for use in aerospace, defense, and industrial applications, the JCC70DPSI sets a new standard for performance and reliability in board-to-board connectors.