JCC70DPSN

Heilind Number:SULJCC70DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPSN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DPSN

Detailed Description

The JCC70DPSN is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and operating temperatures ranging from -65 to 150 °C, it ensures reliable connectivity in harsh environments. Featuring double-point contact technology and gold-plated Beryllium Copper contacts, it guarantees optimal signal transmission with minimal signal loss. This female connector, with two rows and 140 positions, offers ample connectivity options. Its termination method is through-hole, providing secure attachment to the PCB. The connector's compact size, with a height of 15.49 mm and width of 10.16 mm, makes it suitable for space-constrained designs. Meeting stringent quality standards, it is ideal for industries requiring high reliability, such as aerospace, defense, and telecommunications. Upgrade your PCB connectivity with the JCC70DPSN for unparalleled performance.