JCC70DPSS

Heilind Number:SULJCC70DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPSS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DPSS

Detailed Description

The JCC70DPSS is a high-performance female connector designed for board-to-board PCB applications, featuring PA9T and Beryllium Copper construction for durability and reliability. With a double-point contact design and gold plating, it ensures secure and low-resistance connections. This connector offers two rows of 140 positions with a 2.54mm pitch, suitable for complex circuitry. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent performance requirements. Its straight orientation and side hole mount type facilitate easy installation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees stable performance in harsh environments. Perfect for demanding applications in aerospace, defense, and industrial sectors, the JCC70DPSS is a top choice for high-reliability connectivity solutions.