JCC70DPUN

Heilind Number:SULJCC70DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULJCC70DPUN

Detailed Description

Introducing SKU JCC70DPUN, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a gender of female and a right-angle orientation, it offers flexibility in board layouts. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. With 140 positions and double-point contact type, it enables secure and stable connections. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its no-mounting, thru-hole termination method simplifies installation. Measuring at a compact height of 14.22mm and width of 10.16mm, it saves space on the PCB. The matte tin termination plating enhances solderability. Ideal for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial electronics.