JCC70DPUS

Heilind Number:SULJCC70DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPUS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DPUS

Detailed Description

Introducing the JCC70DPUS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The double-point contact design in gold plating guarantees excellent conductivity. Its right-angle orientation and side-hole mount type offer flexibility in installation. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its matte tin termination plating ensures secure and stable connections. Trust the JCC70DPUS for seamless and efficient PCB connectivity in aerospace, defense, and industrial applications.