JCC70DRMH

Heilind Number:SULJCC70DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DRMH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DRMH

Detailed Description

Introducing the JCC70DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 140 positions, ensuring reliable connectivity in complex electronic systems. The contact material, beryllium copper, and gold plating guarantee excellent conductivity and corrosion resistance. Its clearance hole mount type and wire wrap termination method offer easy and secure installation. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, this connector is built to withstand harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet efficient solution for your connectivity needs. Trust in the JCC70DRMH for superior performance in critical applications.