JCC70DRMI-S288

Heilind Number:SULJCC70DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULJCC70DRMI-S288

Detailed Description

Introducing the JCC70DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows for efficient connectivity, this connector ensures reliable data transmission in any setup. The female gender and loop bellow contact type, made of PA9T and beryllium copper with gold plating, guarantee optimal signal integrity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the needs of power-hungry systems. Its threaded mount type and straddle orientation offer secure installation, while the card extender termination method with matte tin plating ensures durability even in harsh environments. With 140 positions and a tail length of 13.84mm (.545 in), this connector provides ample room for intricate PCB designs. Tested for an operating temperature range of -65 to 150°C, it is reliable in extreme conditions. Compact in size at 9.4mm (.37 in) in width and 15.49mm (.61 in) in height, it suits space-constrained setups without compromising performance. Whether for aerospace, telecommunications, or industrial applications, the JCC70DRMI-S288 is the ideal choice for seamless and robust connectivity.