JCC70DRMI

Heilind Number:SULJCC70DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DRMI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DRMI

Detailed Description

SKU JCC70DRMI features a high-performance PA9T and Beryllium Copper construction, ensuring durability and reliable connectivity. With an amperage of 3A and a voltage rating of 700VAC, this female connector is designed for robust power transmission. Its two rows and 140 positions offer ample connectivity options, while the threaded mount type and wire wrap termination method ensure secure attachment. The gold-plated Beryllium Copper contacts provide excellent conductivity, meeting stringent performance standards. With a pitch of 2.54mm, straight orientation, and loop bellow contact type, this connector is suitable for various applications. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for use in demanding environments. The matte tin termination plating enhances durability, making it a reliable choice for board-to-board and card edge connections.