JCC70DRMS

Heilind Number:SULJCC70DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DRMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DRMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DRMS

Detailed Description

The JCC70DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it offers exceptional durability and reliability. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures safe and efficient power transmission. Its two rows of contacts, terminated through wire wrap, provide a secure and stable connection. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and loop bellow contact type make for easy and efficient assembly. With 140 positions and a tail length of 14.22mm, it offers ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Matte Tin termination plating ensures long-lasting performance. Classified under high-reliability standards, the JCC70DRMS is a top choice for critical electronic systems.