JCC70DRMT

Heilind Number:SULJCC70DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DRMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DRMT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DRMT

Detailed Description

PA9T & Beryllium Copper Threaded Wire Wrap Loop Bellow Connector ( JCC70DRMT) offers high-performance connectivity for your PCB applications. Featuring a female gender with two rows and 140 positions, this connector ensures efficient power transmission with a 3A amperage and 700VAC voltage rating. The contact material is premium Beryllium Copper with gold plating, guaranteeing reliable conductivity. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Its straight orientation and 14.22mm tail length facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. The termination method is Matte Tin plated wire wrap, ensuring secure and durable connections. Designed for high-reliability applications, it is a crucial component for your electronic systems.