JCC70DRMZ

Heilind Number:SULJCC70DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DRMZ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DRMZ

Detailed Description

The JCC70DRMZ is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The female connector has two rows, each with 140 Loop Bellow contact positions, plated with gold for optimal signal transmission. Its side hole mount type and wire wrap termination method provide secure and efficient installation. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving board layouts. Matte Tin termination plating ensures long-term durability. Perfect for hi-rel environments, the JCC70DRMZ is a top choice for professionals seeking high-quality connectors.