JCC70DRSD

Heilind Number:SULJCC70DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DRSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DRSD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DRSD

Detailed Description

The JCC70DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Its loop bellow contact type and straight orientation make it easy to use in various setups. With 140 positions spread across 2 rows and a pitch of 2.54mm, it offers ample connectivity options. The termination method is thru-hole with matte tin plating, ensuring secure and stable soldering. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is space-efficient on the PCB. This connector is ideal for applications where high reliability and performance are crucial.