| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC70DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC70DRSH |
JCC70DRSH
| Heilind Number: | SULJCC70DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC70DRSH |
| ECAD Model: |
Specifications
Detailed Description
SKU JCC70DRSH offers a reliable solution for high-performance board-to-board connections in diverse electronic applications. Featuring PA9T construction and Beryllium Copper contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 140 positions across 2 rows, it allows for secure and efficient signal transmission. The straight orientation and clearance hole mount type facilitate easy installation. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC and amperage of 3A, it meets stringent industry standards for reliability. The Matte Tin termination plating enhances solderability. Ideal for use in demanding environments, this component is a key choice for meeting the connectivity needs of advanced electronic systems.

