JCC70DRSI

Heilind Number:SULJCC70DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DRSI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DRSI

Detailed Description

The JCC70DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The connector offers 140 positions with a pitch of 2.54mm, allowing for efficient connectivity. Its threaded mount type and thru-hole termination method ensure secure attachment to the PCB. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability, while the matte tin termination plating enhances solderability. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Certified for quality and performance, the JCC70DRSI is a reliable solution for your connectivity needs.