JCC70DRSN

Heilind Number:SULJCC70DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DRSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DRSN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DRSN

Detailed Description

Introducing the JCC70DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Featuring a female gender and two rows with a pitch of 2.54mm (.1 in), it offers a total of 140 positions for efficient signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it meets rigorous industry standards. The termination method is thru-hole, with a tail length of 4.83mm (.19 in) for secure attachment to PCBs. Its straight orientation and compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), make it ideal for space-constrained applications. The termination plating is Matte Tin, further enhancing its durability. Trust the JCC70DRSN for high-reliability connections in aerospace, defense, and other critical systems.