JCC70DRSS-S288

Heilind Number:SULJCC70DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DRSS-S288

Detailed Description

SKU JCC70DRSS-S288 features a high-performance board-to-board PCB connector designed for demanding applications. With a unique construction of PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. It is specifically tailored for female gender components with two rows and a side hole mount type for easy installation. The termination method utilizes a card extender, enhancing the durability of the connection. Each of the 140 positions is meticulously engineered with gold-plated Beryllium Copper contacts, guaranteeing optimal signal transmission. Operating at up to 700 VAC and 3 A, this connector offers robust performance in various voltage and current scenarios. Its loop bellow contact type and straddle orientation further enhance its versatility. With a pitch of 2.54mm and a tail length of 4.45mm, it provides precise and stable connections on the PCB. The connector's matte tin termination plating ensures long-term reliability, even in harsh environments with an operating temperature range of -65 to 150°C. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for PCB interconnections. Classified under the hi-rel category, this JCC70DRSSS288 connector guarantees high reliability and performance in aerospace, defense, and other mission-critical applications.