JCC70DRSS

Heilind Number:SULJCC70DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DRSS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DRSS

Detailed Description

Introducing the JCC70DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector offers secure and reliable connectivity. The female gender, side hole mount type, and through-hole termination method ensure easy installation. Constructed with PA9T and Beryllium Copper, it guarantees durability and efficient power transmission up to 700VAC at 3A. The contact material is plated with gold for enhanced conductivity, while the termination is coated with matte tin for added protection. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its straight orientation, loop bellow contact type, and 140 positions make it versatile for various PCB applications. With a tail length of 4.83mm (.19 in) and a compact size of 15.49mm (.61 in) height and 9.4mm (.37 in) width, the JCC70DRSS offers efficient space utilization without compromising performance. Whether in aerospace, defense, or industrial settings, this connector guarantees superior connectivity, meeting the highest standards for reliability and durability.