JCC70DRST

Heilind Number:SULJCC70DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULJCC70DRST

Detailed Description

Introducing the JCC70DRST, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with 140 positions, allowing for efficient signal transmission. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity and durability. The loop bellow contact type and threaded mount offer secure connections, while the thru-hole termination method simplifies installation. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. With an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring only 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust the JCC70DRST for seamless board-to-board connectivity in your projects.