JCC70DRSZ

Heilind Number:SULJCC70DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DRSZ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DRSZ

Detailed Description

Introducing the JCC70DRSZ, a high-performance board-to-board PCB connector designed for precision applications. Engineered with top-tier materials, this connector features PA9T and Beryllium Copper construction, ensuring optimal conductivity and durability. With a voltage rating of 700 VAC and a current capacity of 3A, it guarantees reliable power transfer in demanding environments. The two-row design and side hole mount type offer flexibility in installation, while the straight orientation and loop bellow contact type ensure secure connections. With 140 positions and a pitch of 2.54mm, this connector is perfect for high-density circuitry. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. Gold-plated contacts and matte tin termination provide excellent corrosion resistance and signal integrity. Compact yet robust, the JCC70DRSZ is the ideal choice for critical electronic systems.