JCC70DTAS

Heilind Number:SULJCC70DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DTAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DTAS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DTAS

Detailed Description

The JCC70DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures robust durability and reliable signal transmission. With a current rating of 3A and voltage capacity of 700VAC, this connector is suitable for power and data-intensive systems. Its two rows of gold-plated Loop Bellow contacts, each with 140 positions, guarantee secure and low-resistance connections. The right-angle orientation and side-hole mount type offer flexibility in PCB layout. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it provides a compact yet high-density solution. The termination method, through-hole with matte tin plating, ensures easy and reliable assembly. Classified under the hi-rel category, the JCC70DTAS meets stringent quality standards, making it a reliable choice for aerospace, defense, and industrial applications.