JCC70DTBI

Heilind Number:SULJCC70DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DTBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DTBI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DTBI

Detailed Description

This high-performance Board To Board PCB Connector, JCC70DTBI, is meticulously crafted for seamless connectivity in demanding environments. Engineered with precision, it features PA9T material and Beryllium Copper contacts plated with Gold, ensuring optimal conductivity and durability. With an amperage rating of 3A and voltage capacity of 700VAC, this connector guarantees reliable power transmission. Its innovative Loop Bellow contact type and right-angle orientation offer efficient signal transfer in tight spaces. Boasting 140 positions across 2 rows, it accommodates complex PCB layouts with ease. The threaded mount and thru-hole termination method provide secure attachment, while the matte tin plating ensures solderability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for critical applications. Compliant with industry standards, it is ideal for aerospace, defense, and industrial systems. Elevate your connectivity solutions with the JCC70DTBI.