JCC70DTKD

Heilind Number:SULJCC70DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DTKD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DTKD

Detailed Description

Featuring high-performance PA9T and Beryllium Copper construction, the JCC70DTKD connector is engineered for reliability in demanding environments. With a compact design, this female connector offers 140 positions across two rows, ideal for efficient PCB integration. The Thru Hole termination method ensures secure attachment, while Gold contact plating guarantees optimal conductivity. Operating at voltages of up to 700 VAC and with an amperage rating of 3A, it meets stringent power requirements. The Loop Bellow contact type and straight orientation further enhance connectivity. With a wide operating temperature range of -65 to 150°C, and Matte Tin termination plating for durability, this connector is suitable for a range of applications in aerospace, defense, and industrial sectors. Its 9.4mm width and 15.49mm height offer versatility in board-to-board and card edge connections. The JCC70DTKD is a dependable solution for high-reliability systems.