JCC70DTKH

Heilind Number:SULJCC70DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DTKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULJCC70DTKH

Detailed Description

Introducing the JCC70DTKH, a high-performance female connector meticulously crafted from PA9T and Beryllium Copper for unparalleled durability and conductivity. With a compact design featuring two rows and a straight orientation, this connector is perfect for high-density board-to-board or card edge applications. Boasting a contact rating of 3A at 700VAC, it ensures reliable power transmission even in demanding environments. The gold-plated Beryllium Copper contacts guarantee optimal signal integrity, while the matte tin termination plating offers corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, or industrial applications where reliability is paramount. With 140 positions and a 2.54mm pitch, it provides ample connectivity options without sacrificing space efficiency. Upgrade your electronic systems with the JCC70DTKH for robust and high-speed interconnect solutions.