JCC70DTKN

Heilind Number:SULJCC70DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DTKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DTKN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DTKN

Detailed Description

The JCC70DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent electrical requirements. This female connector, with two rows and 140 positions, guarantees efficient signal transmission. The termination method of thru hole and gold contact plating ensure secure and low-resistance connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The loop bellow contact type and straight orientation further enhance its functionality. With a compact design and matte tin termination plating, it offers easy installation and maintenance. Ideal for use in aerospace, defense, and industrial applications, the JCC70DTKN is a reliable solution for your connectivity needs.