JCC70DTMD

Heilind Number:SULJCC70DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DTMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DTMD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DTMD

Detailed Description

Introducing JCC70DTMD, a high-performance female connector designed for demanding applications in aerospace, defense, and industrial sectors. This connector features PA9T & Beryllium Copper construction, ensuring robust durability and reliable conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it meets stringent power transmission requirements. The two-row configuration with 140 positions allows for complex board-to-board connections. Its right-angle orientation and clearance hole mount type offer versatile installation options. Gold-plated Beryllium Copper contacts provide excellent signal integrity, while matte tin termination ensures secure soldering. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a compact size of .61 inches in height and 9.4mm in width, it offers space-saving solutions for PCB assemblies. Trust in the JCC70DTMD for top-tier performance in critical connectivity applications.