JCC70DTMH

Heilind Number:SULJCC70DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DTMH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DTMH

Detailed Description

Introducing the JCC70DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy and secure installation. The termination method of Thru Hole with Matte Tin plating guarantees excellent conductivity. Operating at a voltage of 700 VAC and with a current rating of 3A, it is suitable for power and signal transmission. The Loop Bellow contact type and gold plating further enhance its performance. With 140 positions, a pitch of 2.54mm, and a right-angle orientation, it allows for efficient PCB connections in tight spaces. Its wide operating temperature range of -65 to 150°C makes it ideal for harsh environments. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Perfect for aerospace, defense, and industrial applications, the JCC70DTMH is a top choice for high-reliability connectivity needs.