| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC70DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC70DTMN |
JCC70DTMN
| Heilind Number: | SULJCC70DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC70DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC70DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The 2-row design with 140 positions allows for versatile connections. Its right-angle orientation and through-hole termination method make installation easy and secure. Gold-plated contacts and matte tin termination ensure optimal signal transmission and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial uses. Trust the JCC70DTMN for high-reliability performance in your next project.

