JCC70DTMS

Heilind Number:SULJCC70DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DTMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DTMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DTMS

Detailed Description

Introducing the JCC70DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 140 positions, it offers ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable contact. Constructed with PA9T and Beryllium Copper materials, it provides excellent conductivity and resilience in extreme operating temperatures ranging from -65 to 150°C. The gold-plated Beryllium Copper contacts and Loop Bellow design further enhance signal integrity. Its right-angle orientation and side-hole mount type offer flexibility in installation. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained environments. Whether used in aerospace, military, or industrial settings, the JCC70DTMS ensures high-reliability connectivity.